Technical Document
Specifications
Brand
IsabellenhutteResistance
15mΩ
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
3 W @ 95°C
Temperature Coefficient
<20ppm/K
Automotive Standard
AEC-Q200
Series
VMS
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Country of Origin
Germany
EGP 532,980.00
EGP 59.22 Each (On a Reel of 9000) (ex VAT)
Isabellenhutte VMS 15mΩ, 2512 (6432M) SMD Resistor ±1% 3 W @ 95°C
9000
EGP 532,980.00
EGP 59.22 Each (On a Reel of 9000) (ex VAT)
Isabellenhutte VMS 15mΩ, 2512 (6432M) SMD Resistor ±1% 3 W @ 95°C
Stock information temporarily unavailable.
9000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IsabellenhutteResistance
15mΩ
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
3 W @ 95°C
Temperature Coefficient
<20ppm/K
Automotive Standard
AEC-Q200
Series
VMS
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Country of Origin
Germany