IQD 18.432MHz Crystal ±20ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm

RS Stock No.: 796-1476Brand: IQDManufacturers Part No.: LFXTAL061670
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

IQD

Standard Frequency

18.432MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.8mm

Dimensions

3.2 x 2.5 x 0.8mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

CFPX-180

Crystals 3.2x2.5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 18.432MHz Crystal ±10ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
P.O.A.Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

EGP 96.73

EGP 96.73 Each (ex VAT)

IQD 18.432MHz Crystal ±20ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm

EGP 96.73

EGP 96.73 Each (ex VAT)

IQD 18.432MHz Crystal ±20ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 18.432MHz Crystal ±10ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Brand

IQD

Standard Frequency

18.432MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.8mm

Dimensions

3.2 x 2.5 x 0.8mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

CFPX-180

Crystals 3.2x2.5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 18.432MHz Crystal ±10ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
P.O.A.Each (In a Pack of 20) (ex VAT)