IQD 25MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm

RS Stock No.: 146-3912Brand: IQDManufacturers Part No.: LFXTAL010595
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

IQD

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

SMD

Pin Count

2

Length

11.4mm

Width_SC_PC

4.9mm

Height

4.3mm

Dimensions

11.4 x 4.9 x 4.3mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD 25MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (In a Pack of 10) (ex VAT)
IQD 25MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (Supplied in a Bag) (ex VAT)
Stock information temporarily unavailable.

EGP 31,220.00

EGP 31.22 Each (On a Reel of 1000) (ex VAT)

IQD 25MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm

EGP 31,220.00

EGP 31.22 Each (On a Reel of 1000) (ex VAT)

IQD 25MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD 25MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (In a Pack of 10) (ex VAT)
IQD 25MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (Supplied in a Bag) (ex VAT)

Technical Document

Specifications

Brand

IQD

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

SMD

Pin Count

2

Length

11.4mm

Width_SC_PC

4.9mm

Height

4.3mm

Dimensions

11.4 x 4.9 x 4.3mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD 25MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (In a Pack of 10) (ex VAT)
IQD 25MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
P.O.A.Each (Supplied in a Bag) (ex VAT)