Interroll Round Conveyor Roller Female 50mm Dia. x 350mm L, 3000N Load Capacity, 12mm Spindle, 360mm Overall Length

RS Stock No.: 761-4154Brand: InterrollManufacturers Part No.: RD-17X3JAALAE RL350
brand-logo
View all in Conveyor Rollers

Technical Document

Specifications

Roller Length

350mm

Roller Diameter

50mm

Spindle Size

12mm

Inside Frame Width

360mm

Load Capacity

3000N

Spindle Shape

Round

Fixing Type

Female Threaded

Overall Length

360mm

Country of Origin

Germany

Product details

Interroll Series 1700 Universal Conveyor Roller

Tried and tested a million times over - universal roller with an extensive range of applications
Silent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal
Protects the ball bearing from coarse dirt and water- Integral water-repellent groove
Axial loads are possible - axial forces diverted by ball bearing
Gentle lateral pushing of the materials to be conveyed- rounded tube ends

Applications:

Properties:

In-house conveyor technology
Driven conveyors for packaged goods
Transport of tyres and rims

Sealed precision ball bearings (6002 2RZ, 6003 2RZ, 689 2Z)
Form-fit axial fixing of bearing housing, ball bearing and seal

Stock information temporarily unavailable.

EGP 3,130.60

EGP 3,130.60 Each (ex VAT)

Interroll Round Conveyor Roller Female 50mm Dia. x 350mm L, 3000N Load Capacity, 12mm Spindle, 360mm Overall Length

EGP 3,130.60

EGP 3,130.60 Each (ex VAT)

Interroll Round Conveyor Roller Female 50mm Dia. x 350mm L, 3000N Load Capacity, 12mm Spindle, 360mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Roller Length

350mm

Roller Diameter

50mm

Spindle Size

12mm

Inside Frame Width

360mm

Load Capacity

3000N

Spindle Shape

Round

Fixing Type

Female Threaded

Overall Length

360mm

Country of Origin

Germany

Product details

Interroll Series 1700 Universal Conveyor Roller

Tried and tested a million times over - universal roller with an extensive range of applications
Silent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal
Protects the ball bearing from coarse dirt and water- Integral water-repellent groove
Axial loads are possible - axial forces diverted by ball bearing
Gentle lateral pushing of the materials to be conveyed- rounded tube ends

Applications:

Properties:

In-house conveyor technology
Driven conveyors for packaged goods
Transport of tyres and rims

Sealed precision ball bearings (6002 2RZ, 6003 2RZ, 689 2Z)
Form-fit axial fixing of bearing housing, ball bearing and seal