Technical Document
Specifications
Brand
InterrollRoller Length
700mm
Roller Diameter
50mm
Tube Material
Zinc Plated Steel
Spindle Size
10mm
Inside Frame Width
710mm
Spindle Shape
Round
Spindle Material
Steel
Weight Class
Medium Duty
Overall Length
730mm
Country of Origin
Germany
Product details
50mm Diameter, Medium Duty Zinc Plated Steel
Steel rollers are resistant to deflection and have high load capacity. These are zinc plated steel or stainless steel. All are fitted with roller bearings.
Steel roller and shaft
Polymer end caps and semi precision bearings
EGP 4,984.82
EGP 4,984.82 Each (ex VAT)
1
EGP 4,984.82
EGP 4,984.82 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InterrollRoller Length
700mm
Roller Diameter
50mm
Tube Material
Zinc Plated Steel
Spindle Size
10mm
Inside Frame Width
710mm
Spindle Shape
Round
Spindle Material
Steel
Weight Class
Medium Duty
Overall Length
730mm
Country of Origin
Germany
Product details
50mm Diameter, Medium Duty Zinc Plated Steel
Steel rollers are resistant to deflection and have high load capacity. These are zinc plated steel or stainless steel. All are fitted with roller bearings.
Steel roller and shaft
Polymer end caps and semi precision bearings