Technical Document
Specifications
Brand
InterrollRoller Length
350mm
Roller Diameter
50mm
Spindle Size
12mm
Inside Frame Width
360mm
Spindle Shape
Round
Fixing Type
Female Threaded
Spindle Material
Steel
Maximum Conveying Speed
0.8m/s
Weight Class
Light Duty, Medium Duty
Overall Length
350mm
You may be interested in
Interroll Round Conveyor Roller Female 50mm Dia. x 350mm L, 3000N Load Capacity, 12mm Spindle, 360mm Overall LengthBrand: Interroll
EGP 3,130.60Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Interroll Round Conveyor Roller Female 50mm Dia. x 350mm L, Steel, 12mm Spindle, 350mm Overall Length
1
P.O.A.
Interroll Round Conveyor Roller Female 50mm Dia. x 350mm L, Steel, 12mm Spindle, 350mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Interroll Round Conveyor Roller Female 50mm Dia. x 350mm L, 3000N Load Capacity, 12mm Spindle, 360mm Overall LengthBrand: Interroll
EGP 3,130.60Each (ex VAT)
Technical Document
Specifications
Brand
InterrollRoller Length
350mm
Roller Diameter
50mm
Spindle Size
12mm
Inside Frame Width
360mm
Spindle Shape
Round
Fixing Type
Female Threaded
Spindle Material
Steel
Maximum Conveying Speed
0.8m/s
Weight Class
Light Duty, Medium Duty
Overall Length
350mm
You may be interested in
Interroll Round Conveyor Roller Female 50mm Dia. x 350mm L, 3000N Load Capacity, 12mm Spindle, 360mm Overall LengthBrand: Interroll
EGP 3,130.60Each (ex VAT)