Interroll PVC Round Conveyor Roller Spring Loaded 50mm Dia. x 500mm L, 100N Load Capacity Stainless Steel, 10mm

RS Stock No.: 301-6339Brand: InterrollManufacturers Part No.: 11EMSAAKAC - 500
brand-logo
View all in Conveyor Rollers

Technical Document

Specifications

Roller Length

500mm

Roller Diameter

50mm

Tube Material

PVC

Spindle Size

10mm

Inside Frame Width

510mm

Load Capacity

100N

Spindle Shape

Round

Fixing Type

Spring Loaded

Spindle Material

Stainless Steel

Maximum Conveying Speed

0.3m/s

Weight Class

Light Duty

Overall Length

530mm

Country of Origin

Germany

Product details

50mm Diameter

PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.

Round spindles

Stock information temporarily unavailable.

EGP 3,609.65

EGP 3,609.65 Each (ex VAT)

Interroll PVC Round Conveyor Roller Spring Loaded 50mm Dia. x 500mm L, 100N Load Capacity Stainless Steel, 10mm

EGP 3,609.65

EGP 3,609.65 Each (ex VAT)

Interroll PVC Round Conveyor Roller Spring Loaded 50mm Dia. x 500mm L, 100N Load Capacity Stainless Steel, 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Roller Length

500mm

Roller Diameter

50mm

Tube Material

PVC

Spindle Size

10mm

Inside Frame Width

510mm

Load Capacity

100N

Spindle Shape

Round

Fixing Type

Spring Loaded

Spindle Material

Stainless Steel

Maximum Conveying Speed

0.3m/s

Weight Class

Light Duty

Overall Length

530mm

Country of Origin

Germany

Product details

50mm Diameter

PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.

Round spindles