Technical Document
Specifications
Brand
InterquipResonance Frequency
4MHz
Frequency Tolerance
±0.5%
Frequency Ageing
0.03%/Year
Frequency Stability
±0.3%
Mounting Type
Surface Mount
Package Type
SMD
Pin Count
3
Dimensions
7.4 x 3.4 x 1.8mm
Height
1.8mm
Length
7.4mm
Maximum Operating Temperature
85°C
Width_SC_PC
3.4mm
Minimum Operating Temperature
-25°C
Country of Origin
China
P.O.A.
Each (In a Bag of 10) (ex VAT)
Standard
10
P.O.A.
Each (In a Bag of 10) (ex VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
InterquipResonance Frequency
4MHz
Frequency Tolerance
±0.5%
Frequency Ageing
0.03%/Year
Frequency Stability
±0.3%
Mounting Type
Surface Mount
Package Type
SMD
Pin Count
3
Dimensions
7.4 x 3.4 x 1.8mm
Height
1.8mm
Length
7.4mm
Maximum Operating Temperature
85°C
Width_SC_PC
3.4mm
Minimum Operating Temperature
-25°C
Country of Origin
China


