ILU-IW01-94SL-SC201-W2+MLENS. ILS, ILS Micro Eye 940nm IR LED, Through Hole package
RS Stock No.: 226-9535Brand: Intelligent LED SolutionsManufacturers Part No.: ILU-IW01-94SL-SC201-W2+MLENS.Distrelec Article No.: 30296146

Technical Document
Specifications
Peak Wavelength
940nm
Radiant Flux
495mW
Mounting Type
Through Hole
Series
ILS Micro Eye
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 3,374.93
EGP 3,374.93 Each (ex VAT)
ILU-IW01-94SL-SC201-W2+MLENS. ILS, ILS Micro Eye 940nm IR LED, Through Hole package
1
EGP 3,374.93
EGP 3,374.93 Each (ex VAT)
ILU-IW01-94SL-SC201-W2+MLENS. ILS, ILS Micro Eye 940nm IR LED, Through Hole package
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Peak Wavelength
940nm
Radiant Flux
495mW
Mounting Type
Through Hole
Series
ILS Micro Eye
Country of Origin
United Kingdom