Intelligent LED Solutions Blue LED Strip Light

RS Stock No.: 712-5581Brand: Intelligent LED SolutionsManufacturers Part No.: ILS-GD06-DEBL-SD101
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

LED Colours

Blue

Flexible/Rigid

Rigid

Series

Dragon6

Product details

Dragon 6 LED Strips

The Dragon6 Strips from Intelligent LED Solutions (ILS) are powerful LED strips. They consist of rigid aluminium strips housing Golden Dragon Plus LEDs from OSRAM Opto Semiconductors. Dragon6 strips are constructed on laminated substrates for optimum thermal management.
The Dragon6 LED strips feature industry standard connectors for easy-to-use, plug-and-play. Available in single colour of white, suitable applications include; decorative lighting, architectural lighting, retail and entertainment lighting and fluorescent tube replacement.

Features of the Dragon6 LED Strip Whites:
6 x Golden Dragon+ LEDs
Single colour or white
Rigid aluminium PCB
Up to 5 Dragon6 Strips can be linked together
Lifetime: Up to 70,000 hours (to 70% of original brightness)
Single input voltage
Built-in regulation on board
Brightness adjustable by external dimming gear
PCB dimensions (L x W x H): 300 x 20 x 1.6mm

Warning

Strips will overheat during operation if not attached to a suitable heatsink, overheating can cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - Strips

Stock information temporarily unavailable.

EGP 2,863.49

EGP 2,863.49 Each (ex VAT)

Intelligent LED Solutions Blue LED Strip Light

EGP 2,863.49

EGP 2,863.49 Each (ex VAT)

Intelligent LED Solutions Blue LED Strip Light
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Blue

Flexible/Rigid

Rigid

Series

Dragon6

Product details

Dragon 6 LED Strips

The Dragon6 Strips from Intelligent LED Solutions (ILS) are powerful LED strips. They consist of rigid aluminium strips housing Golden Dragon Plus LEDs from OSRAM Opto Semiconductors. Dragon6 strips are constructed on laminated substrates for optimum thermal management.
The Dragon6 LED strips feature industry standard connectors for easy-to-use, plug-and-play. Available in single colour of white, suitable applications include; decorative lighting, architectural lighting, retail and entertainment lighting and fluorescent tube replacement.

Features of the Dragon6 LED Strip Whites:
6 x Golden Dragon+ LEDs
Single colour or white
Rigid aluminium PCB
Up to 5 Dragon6 Strips can be linked together
Lifetime: Up to 70,000 hours (to 70% of original brightness)
Single input voltage
Built-in regulation on board
Brightness adjustable by external dimming gear
PCB dimensions (L x W x H): 300 x 20 x 1.6mm

Warning

Strips will overheat during operation if not attached to a suitable heatsink, overheating can cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - Strips