Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 900 x 24mm

RS Stock No.: 877-7076Brand: Intelligent LED SolutionsManufacturers Part No.: ILA-EXTRUSION-01-0900.
brand-logo
View all in LED Array Mounts

Technical Document

Specifications

For Use With

Extruded Linear Remote Phosphor Kit

Dimensions

900 x 24mm

Length

900mm

Width

24mm

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom

Product details

ILS Extrusion Heat Sinks

This is a range of linear heat sinks with accessory kits from Intelligent LED Solutions (ILS). These heat sinks have been designed for us with DURIS P5 blue light engines and a remote phosphor lens. This combination of blue light engine and remote phosphor creates a white light output.

The extrusion heat sink kits contain:
Alloy heat sink
Remote phosphor lens
2 x end caps
4 x screws

Stock information temporarily unavailable.

EGP 1,969.31

EGP 1,969.31 Each (ex VAT)

Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 900 x 24mm

EGP 1,969.31

EGP 1,969.31 Each (ex VAT)

Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 900 x 24mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

Extruded Linear Remote Phosphor Kit

Dimensions

900 x 24mm

Length

900mm

Width

24mm

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom

Product details

ILS Extrusion Heat Sinks

This is a range of linear heat sinks with accessory kits from Intelligent LED Solutions (ILS). These heat sinks have been designed for us with DURIS P5 blue light engines and a remote phosphor lens. This combination of blue light engine and remote phosphor creates a white light output.

The extrusion heat sink kits contain:
Alloy heat sink
Remote phosphor lens
2 x end caps
4 x screws