Technical Document
Specifications
Brand
IntelModel
SSD S4610
Hard Drive Type
SSD
Internal/External
Internal
Industrial
Yes
Form Factor
2.5 in
Interface
SATA III 6 Gbit/s
Capacity
240 GB
Nand Type
TLC
Encryption Level
AES-256
Temperature Range
0 → +70°C
EGP 31,866.57
EGP 31,866.57 Each (ex VAT)
1
EGP 31,866.57
EGP 31,866.57 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IntelModel
SSD S4610
Hard Drive Type
SSD
Internal/External
Internal
Industrial
Yes
Form Factor
2.5 in
Interface
SATA III 6 Gbit/s
Capacity
240 GB
Nand Type
TLC
Encryption Level
AES-256
Temperature Range
0 → +70°C