Integral Memory 2.5 in 64 GB Internal SSD Drive

RS Stock No.: 180-5823Brand: Integral MemoryManufacturers Part No.: INIMSA64GPSLC
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Capacity

64 GB

Interface

mSATA, SATA III

Nand Type

MLC, SLC

Temperature Range

0 → +70 °C, -40 → +85 °C

Dimensions

50.8 x 29.85 x 4.85mm

Length

50.8mm

Width

29.85mm

Height

4.85mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 16,912.10

EGP 16,912.10 Each (ex VAT)

Integral Memory 2.5 in 64 GB Internal SSD Drive

EGP 16,912.10

EGP 16,912.10 Each (ex VAT)

Integral Memory 2.5 in 64 GB Internal SSD Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Capacity

64 GB

Interface

mSATA, SATA III

Nand Type

MLC, SLC

Temperature Range

0 → +70 °C, -40 → +85 °C

Dimensions

50.8 x 29.85 x 4.85mm

Length

50.8mm

Width

29.85mm

Height

4.85mm

Country of Origin

Taiwan, Province Of China