Instruments Direct Salt Refractometer, 28% max, 0% min, Optical
Technical Document
Specifications
Brand
Instruments DirectRefractometer Type
Salt
Maximum Measurement
28%
Minimum Measurement
0%
Best Accuracy
±0.2 %
Resolution
0.2 %
Type
Optical
Dimensions
1-1/2 (Dia.) x 6-3/4mm
Weight
184.3g
Length
6-3/4in
Model Number p
300006
Country of Origin
China
Product details
Refractometers
Sugar Brix Refractometer 0 - 32%;
Designed for use in applications such as quality control, determining sugar contents of fruit, fruit juices, wine, milk, soft drinks and brewing. Can also be used for industrial cutting, lubricating, soluble tempering oils and emulsification solutions.
Range 0 - 32% brix
Resolution 0.2%
Accuracy ±0.2%
Sugar Brix Refractometer 0 - 80%
Designed to measure jams, marmalade and syrups.
Also useful for testing unknown sugar levels
Range 0 - 80% brix
Resolution 1%
Accuracy ±1%
Salt Refractometer
Designed to measure salt content in sea water, aquarium, breeding ponds etc. The scale is calibrated for sodium chloride but it can be used for magnesium, caesium, potassium, cupric sulphate, potassium iodide, citric acid and acetic acid
Range 0 - 28%
Resolution 0.2%
Accuracy ±0.2%
EGP 31,010.64
EGP 31,010.64 Each (ex VAT)
1
EGP 31,010.64
EGP 31,010.64 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Instruments DirectRefractometer Type
Salt
Maximum Measurement
28%
Minimum Measurement
0%
Best Accuracy
±0.2 %
Resolution
0.2 %
Type
Optical
Dimensions
1-1/2 (Dia.) x 6-3/4mm
Weight
184.3g
Length
6-3/4in
Model Number p
300006
Country of Origin
China
Product details
Refractometers
Sugar Brix Refractometer 0 - 32%;
Designed for use in applications such as quality control, determining sugar contents of fruit, fruit juices, wine, milk, soft drinks and brewing. Can also be used for industrial cutting, lubricating, soluble tempering oils and emulsification solutions.
Range 0 - 32% brix
Resolution 0.2%
Accuracy ±0.2%
Sugar Brix Refractometer 0 - 80%
Designed to measure jams, marmalade and syrups.
Also useful for testing unknown sugar levels
Range 0 - 80% brix
Resolution 1%
Accuracy ±1%
Salt Refractometer
Designed to measure salt content in sea water, aquarium, breeding ponds etc. The scale is calibrated for sodium chloride but it can be used for magnesium, caesium, potassium, cupric sulphate, potassium iodide, citric acid and acetic acid
Range 0 - 28%
Resolution 0.2%
Accuracy ±0.2%