Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

InnoDisk 2SE 1 GB USB 2.0 USB Stick

RS Stock No.: 144-8079Brand: InnoDiskManufacturers Part No.: DEUA1-01GI72AW1SBIMPA: 472680
brand-logo
View all in USB Sticks

Technical Document

Specifications

Capacity

1 GB

Model

2SE

USB Specification

USB 2.0

Industrial

Yes

Nand Type

SLC

Country of Origin

Taiwan, Province Of China

Product details

Innodisk Industrial Grade USB2.0 Drive 2SE Series

The Innodisk USB Drive products provide high capacity USB flash memory storage that electrically complies with High-speed USB 2.0 interface and backward compatible with USB 1.1. The device features attractive small form factor and the connectivity over USB2.0 and the NAND flash architecture provide a faster data transmission.

• Low power consumption
• Wear-Levelling supported
• Metal housing for robust usage
• 30μ golden finger for highly reliable data transfer quality
• Industrial Grade Toshiba SLC 100K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

Stock information temporarily unavailable.

EGP 4,273.39

EGP 4,273.39 Each (ex VAT)

InnoDisk 2SE 1 GB USB 2.0 USB Stick

EGP 4,273.39

EGP 4,273.39 Each (ex VAT)

InnoDisk 2SE 1 GB USB 2.0 USB Stick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

1 GB

Model

2SE

USB Specification

USB 2.0

Industrial

Yes

Nand Type

SLC

Country of Origin

Taiwan, Province Of China

Product details

Innodisk Industrial Grade USB2.0 Drive 2SE Series

The Innodisk USB Drive products provide high capacity USB flash memory storage that electrically complies with High-speed USB 2.0 interface and backward compatible with USB 1.1. The device features attractive small form factor and the connectivity over USB2.0 and the NAND flash architecture provide a faster data transmission.

• Low power consumption
• Wear-Levelling supported
• Metal housing for robust usage
• 30μ golden finger for highly reliable data transfer quality
• Industrial Grade Toshiba SLC 100K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C