Technical Document
Specifications
Brand
InnoDiskHard Drive Type
SSD
Model
3TE7
Internal/External
Internal
Form Factor
mSata mini
Industrial
Yes
Interface
SATA III
Capacity
256 GB
Nand Type
3D TLC
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 22,283.95
EGP 22,283.95 Each (ex VAT)
InnoDisk 3TE7 mSATA mini 256 GB Internal SSD
1
EGP 22,283.95
EGP 22,283.95 Each (ex VAT)
InnoDisk 3TE7 mSATA mini 256 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InnoDiskHard Drive Type
SSD
Model
3TE7
Internal/External
Internal
Form Factor
mSata mini
Industrial
Yes
Interface
SATA III
Capacity
256 GB
Nand Type
3D TLC
Country of Origin
Taiwan, Province Of China