Ingersoll Rand 2.0kg Tool Balancer

RS Stock No.: 535-871Brand: Ingersoll RandManufacturers Part No.: BLD-2
brand-logo
View all in Tool Balancers

Technical Document

Specifications

Load Capacity

2.0kg

Maximum Travel

1600mm

Weight

600.0g

You may be interested in
RS PRO 2.0kg Tool Balancer
EGP 8,361.82Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Ingersoll Rand 2.0kg Tool Balancer

P.O.A.

Ingersoll Rand 2.0kg Tool Balancer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 2.0kg Tool Balancer
EGP 8,361.82Each (ex VAT)

Technical Document

Specifications

Load Capacity

2.0kg

Maximum Travel

1600mm

Weight

600.0g

You may be interested in
RS PRO 2.0kg Tool Balancer
EGP 8,361.82Each (ex VAT)