Technical Document
Specifications
Brand
InfineonFamily Name
XMC1000
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
38
Device Core
ARM Cortex M0
Stock information temporarily unavailable.
EGP 391,200.00
EGP 130.40 Each (On a Reel of 3000) (ex VAT)
Infineon XMC1302T038X0064ABXUMA1 ARM Cortex M0 Microcontroller, XMC1000, 38-Pin TSSOP
3000
EGP 391,200.00
EGP 130.40 Each (On a Reel of 3000) (ex VAT)
Infineon XMC1302T038X0064ABXUMA1 ARM Cortex M0 Microcontroller, XMC1000, 38-Pin TSSOP
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
XMC1000
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
38
Device Core
ARM Cortex M0