Infineon Absolute Orientation Sensor

RS Stock No.: 136-2046Brand: InfineonManufacturers Part No.: TLV493DA1B6HTSA2
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Current Ratio

3.7 mA

Supply Voltage

2.8 → 3.5 V

Input Current

3.7mA

Overall Height

2.9mm

Overall Width

1.6mm

Overall Depth

1mm

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Mounting Type

Surface Mount

Series

TLV493D

Product details

TLV493D-A1B6 3D Magnetic Sensors

The TLV493D-A1B6 series from Infineon is a family of 3D magnetic sensors. These devices offer accurate 3D sensing with very low power consumption. TLV493D-A1B6 magnetic sensors can detect the magnetic field in x, y and z directions. Suitable applications include; joysticks, gaming paddles, e-meters, control elements for white goods etc.

Features and benefits:
Integrated temperature sensing
Low current consumption
Operating supply voltage: 2.7 V to 3.5 V
Digital output
I2C interface

Magnetometers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 746.70

EGP 74.67 Each (In a Pack of 10) (ex VAT)

Infineon Absolute Orientation Sensor
Select packaging type

EGP 746.70

EGP 74.67 Each (In a Pack of 10) (ex VAT)

Infineon Absolute Orientation Sensor
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Current Ratio

3.7 mA

Supply Voltage

2.8 → 3.5 V

Input Current

3.7mA

Overall Height

2.9mm

Overall Width

1.6mm

Overall Depth

1mm

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Mounting Type

Surface Mount

Series

TLV493D

Product details

TLV493D-A1B6 3D Magnetic Sensors

The TLV493D-A1B6 series from Infineon is a family of 3D magnetic sensors. These devices offer accurate 3D sensing with very low power consumption. TLV493D-A1B6 magnetic sensors can detect the magnetic field in x, y and z directions. Suitable applications include; joysticks, gaming paddles, e-meters, control elements for white goods etc.

Features and benefits:
Integrated temperature sensing
Low current consumption
Operating supply voltage: 2.7 V to 3.5 V
Digital output
I2C interface

Magnetometers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more