Infineon TLS810B1EJV33XUMA1, 1 Linear Voltage, Linear Voltage Regulator 100mA, 3.3 V 8-Pin, PG-DSO-8 EP

RS Stock No.: 215-6712Brand: InfineonManufacturers Part No.: TLS810B1EJV33XUMA1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Linear

Regulator Type

Linear Voltage

Maximum Output Current

100mA

Output Voltage

3.3 V

Number of Outputs

1

Accuracy

±2%

Mounting Type

Surface Mount

Package Type

PG-DSO-8 EP

Quiescent Current

5.5µA

Pin Count

8

Output Type

Fixed

Switching Regulator

Yes

Dimensions

4.9 x 3.9 x 1.7mm

Maximum Input Voltage

42 V

Minimum Input Voltage

2.75 V

Maximum Operating Temperature

+150 °C

Height

1.7mm

Minimum Operating Temperature

-40 °C

Length

4.9mm

Automotive Standard

AEC

Width

3.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 591.30

EGP 59.13 Each (In a Pack of 10) (ex VAT)

Infineon TLS810B1EJV33XUMA1, 1 Linear Voltage, Linear Voltage Regulator 100mA, 3.3 V 8-Pin, PG-DSO-8 EP
Select packaging type

EGP 591.30

EGP 59.13 Each (In a Pack of 10) (ex VAT)

Infineon TLS810B1EJV33XUMA1, 1 Linear Voltage, Linear Voltage Regulator 100mA, 3.3 V 8-Pin, PG-DSO-8 EP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Linear

Regulator Type

Linear Voltage

Maximum Output Current

100mA

Output Voltage

3.3 V

Number of Outputs

1

Accuracy

±2%

Mounting Type

Surface Mount

Package Type

PG-DSO-8 EP

Quiescent Current

5.5µA

Pin Count

8

Output Type

Fixed

Switching Regulator

Yes

Dimensions

4.9 x 3.9 x 1.7mm

Maximum Input Voltage

42 V

Minimum Input Voltage

2.75 V

Maximum Operating Temperature

+150 °C

Height

1.7mm

Minimum Operating Temperature

-40 °C

Length

4.9mm

Automotive Standard

AEC

Width

3.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more