Technical Document
Specifications
Brand
InfineonRegulator Function
Low Dropout
Maximum Output Current
150mA
Regulator Type
Linear Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
25 mV
Accuracy
±2%
Load Regulation
25 mV
Mounting Type
Surface Mount
Package Type
DSO
Pin Count
8
Stock information temporarily unavailable.
EGP 9,527.49
EGP 9,527.49 Each (On a Reel of 2500) (ex VAT)
Infineon TLS715B0EJV50XUMA1, 1 Linear Voltage, Voltage Regulator 150mA, 5 V 8-Pin, DSO
1
EGP 9,527.49
EGP 9,527.49 Each (On a Reel of 2500) (ex VAT)
Infineon TLS715B0EJV50XUMA1, 1 Linear Voltage, Voltage Regulator 150mA, 5 V 8-Pin, DSO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonRegulator Function
Low Dropout
Maximum Output Current
150mA
Regulator Type
Linear Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
25 mV
Accuracy
±2%
Load Regulation
25 mV
Mounting Type
Surface Mount
Package Type
DSO
Pin Count
8