Infineon TLI4971A025T5UE0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8

RS Stock No.: 225-0591Brand: InfineonManufacturers Part No.: TLI4971A025T5UE0001XUMA1
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Package Type

PG-TISON-8

Pin Count

8

Mounting Type

Surface Mount

EGP 910.32

EGP 455.16 Each (In a Pack of 2) (ex VAT)

Infineon TLI4971A025T5UE0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8
Select packaging type

EGP 910.32

EGP 455.16 Each (In a Pack of 2) (ex VAT)

Infineon TLI4971A025T5UE0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Package Type

PG-TISON-8

Pin Count

8

Mounting Type

Surface Mount