Technical Document
Specifications
Brand
InfineonMaximum Data Rate
20kbps
Number of Transceivers
1
Standard Supported
IEC 61000-4-2, ISO 17987-4
IC Type
LIN Transceiver IC
Power Down Mode
Standby
Maximum Supply Current
5 mA
Mounting Type
Surface Mount
Package Type
PG-DSO
Pin Count
8
Dimensions
5 x 4 x 1.45mm
Length
5mm
Width
4mm
Height
1.45mm
Maximum Operating Supply Voltage
40 V
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
Product details
LIN Controllers & Transceivers, Infineon
LIN (Local Interconnect Network) Communication
LIN is a small, serial, slow, and cheap bus system. LIN is based on one master node and a number of LIN slaves (up to 16). It is a low-cost concept for automobile networks, for which it standardizes the transmission protocol, transmission medium, interface between development tools, and the interface for software programming.
EGP 119,875.00
EGP 47.95 Each (On a Reel of 2500) (ex VAT)
2500
EGP 119,875.00
EGP 47.95 Each (On a Reel of 2500) (ex VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
InfineonMaximum Data Rate
20kbps
Number of Transceivers
1
Standard Supported
IEC 61000-4-2, ISO 17987-4
IC Type
LIN Transceiver IC
Power Down Mode
Standby
Maximum Supply Current
5 mA
Mounting Type
Surface Mount
Package Type
PG-DSO
Pin Count
8
Dimensions
5 x 4 x 1.45mm
Length
5mm
Width
4mm
Height
1.45mm
Maximum Operating Supply Voltage
40 V
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
Product details
LIN Controllers & Transceivers, Infineon
LIN (Local Interconnect Network) Communication
LIN is a small, serial, slow, and cheap bus system. LIN is based on one master node and a number of LIN slaves (up to 16). It is a low-cost concept for automobile networks, for which it standardizes the transmission protocol, transmission medium, interface between development tools, and the interface for software programming.