Technical Document
Specifications
Brand
InfineonSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Maximum Operating Supply Voltage
3.5 V
Minimum Operating Supply Voltage
2.8 V
Package Type
PG-TSOP
Pin Count
6
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
EGP 239,280.00
EGP 79.76 Each (On a Reel of 3000) (ex VAT)
Infineon Surface Mount Hall Effect Sensor, PG-TSOP, 6-Pin
3000
EGP 239,280.00
EGP 79.76 Each (On a Reel of 3000) (ex VAT)
Infineon Surface Mount Hall Effect Sensor, PG-TSOP, 6-Pin
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Maximum Operating Supply Voltage
3.5 V
Minimum Operating Supply Voltage
2.8 V
Package Type
PG-TSOP
Pin Count
6
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C