Infineon TDA7100HTMA1 RF Transmitter, 10-Pin PG-TSSOP

RS Stock No.: 898-6921PBrand: InfineonManufacturers Part No.: TDA7100
brand-logo
View all in RF ICs

Technical Document

Specifications

Modulation Technique

ASK, FSK

Package Type

PG-TSSOP

Pin Count

10

Dimensions

3 x 3 x 0.95mm

Mounting Type

Surface Mount

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Band 1 Frequency

435MHz

Maximum Operating Supply Voltage

4 V

Maximum Operating Temperature

+70 °C

Minimum Operating Band 1 Frequency

433MHz

Minimum Operating Supply Voltage

2.1 V

Number of Operating Bands

1

Minimum Operating Temperature

-20 °C

Product details

TDA7100 Sub-1GHz RF Transmitter

The TDA7100 is a low-power ASK/FSK wireless transmitter operating in the 434MHz ISM band.

RF Frequency Range: 427 to 442MHz ISM band
RF Output Power: +5dBm
Modulation: FSK, ASK
OTA Data Rate: 20kbps
Power-down mode
Power supply: +2.1 to +4.0Vdc
Operating temperature range: -20 to +70°C
Applications: Wireless remote control, Alarm systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 214.60

EGP 21.46 Each (Supplied on a Reel) (ex VAT)

Infineon TDA7100HTMA1 RF Transmitter, 10-Pin PG-TSSOP
Select packaging type

EGP 214.60

EGP 21.46 Each (Supplied on a Reel) (ex VAT)

Infineon TDA7100HTMA1 RF Transmitter, 10-Pin PG-TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Modulation Technique

ASK, FSK

Package Type

PG-TSSOP

Pin Count

10

Dimensions

3 x 3 x 0.95mm

Mounting Type

Surface Mount

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Band 1 Frequency

435MHz

Maximum Operating Supply Voltage

4 V

Maximum Operating Temperature

+70 °C

Minimum Operating Band 1 Frequency

433MHz

Minimum Operating Supply Voltage

2.1 V

Number of Operating Bands

1

Minimum Operating Temperature

-20 °C

Product details

TDA7100 Sub-1GHz RF Transmitter

The TDA7100 is a low-power ASK/FSK wireless transmitter operating in the 434MHz ISM band.

RF Frequency Range: 427 to 442MHz ISM band
RF Output Power: +5dBm
Modulation: FSK, ASK
OTA Data Rate: 20kbps
Power-down mode
Power supply: +2.1 to +4.0Vdc
Operating temperature range: -20 to +70°C
Applications: Wireless remote control, Alarm systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more