Infineon TriCore, AURIX Microcontroller MCU, 300MHz, 12.288 MB Flash, 292-Pin LFBGA

RS Stock No.: 234-4643Brand: InfineonManufacturers Part No.: TC3E7QX192F300SAAKXUMA1
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AURIX

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

292

Device Core

TriCore

Program Memory Size

12.288 MB

Maximum Frequency

300MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 10,094,750.00

EGP 10,094.75 Each (On a Reel of 1000) (ex VAT)

Infineon TriCore, AURIX Microcontroller MCU, 300MHz, 12.288 MB Flash, 292-Pin LFBGA

EGP 10,094,750.00

EGP 10,094.75 Each (On a Reel of 1000) (ex VAT)

Infineon TriCore, AURIX Microcontroller MCU, 300MHz, 12.288 MB Flash, 292-Pin LFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AURIX

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

292

Device Core

TriCore

Program Memory Size

12.288 MB

Maximum Frequency

300MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more