Technical Document
Specifications
Brand
InfineonFamily Name
AURIX
Package Type
LFBGA
Mounting Type
Surface Mount
Pin Count
292
Device Core
TriCore
Program Memory Size
10.24 MB
Maximum Frequency
300MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
EGP 4,990,280.00
EGP 4,990.28 Each (On a Reel of 1000) (ex VAT)
Infineon TriCore, AURIX Microcontroller MCU, 300MHz, 10.24 MB Flash, 292-Pin LFBGA
1000
EGP 4,990,280.00
EGP 4,990.28 Each (On a Reel of 1000) (ex VAT)
Infineon TriCore, AURIX Microcontroller MCU, 300MHz, 10.24 MB Flash, 292-Pin LFBGA
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
AURIX
Package Type
LFBGA
Mounting Type
Surface Mount
Pin Count
292
Device Core
TriCore
Program Memory Size
10.24 MB
Maximum Frequency
300MHz
Program Memory Type
Flash