Technical Document
Specifications
Brand
InfineonFamily Name
TC29xT
Package Type
LFBGA
Mounting Type
Surface Mount
Pin Count
292
Device Core
TriCore
Data Bus Width
32bit
Program Memory Size
8 MB
Maximum Frequency
300MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
EGP 4,433.75
EGP 4,433.75 Each (ex VAT)
Infineon TC297TP128F300NBCKXUMA1, 32bit TriCore Microcontroller, TC29xT, 300MHz, 8 MB Flash, 292-Pin LFBGA
Select packaging type
Standard
1
EGP 4,433.75
EGP 4,433.75 Each (ex VAT)
Infineon TC297TP128F300NBCKXUMA1, 32bit TriCore Microcontroller, TC29xT, 300MHz, 8 MB Flash, 292-Pin LFBGA
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
TC29xT
Package Type
LFBGA
Mounting Type
Surface Mount
Pin Count
292
Device Core
TriCore
Data Bus Width
32bit
Program Memory Size
8 MB
Maximum Frequency
300MHz
Program Memory Type
Flash