Infineon N-Channel MOSFET, 6 A, 800 V Through Hole SPP06N80C3XKSA1
RS Stock No.: 259-1574Brand: InfineonManufacturers Part No.: SPP06N80C3XKSA1Distrelec Article No.: 30284151

Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
6 A
Maximum Drain Source Voltage
800 V
Package Type
Through Hole
Mounting Type
Through Hole
Stock information temporarily unavailable.
EGP 3,976.00
EGP 79.52 Each (In a Tube of 50) (ex VAT)
Infineon N-Channel MOSFET, 6 A, 800 V Through Hole SPP06N80C3XKSA1
50
EGP 3,976.00
EGP 79.52 Each (In a Tube of 50) (ex VAT)
Infineon N-Channel MOSFET, 6 A, 800 V Through Hole SPP06N80C3XKSA1
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
6 A
Maximum Drain Source Voltage
800 V
Package Type
Through Hole
Mounting Type
Through Hole