Technical Document
Specifications
Brand
InfineonFamily Name
PSoC™ 4100S Max
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M0+
Data Bus Width
12bit
Program Memory Size
384 kB
Maximum Frequency
48MHz
RAM Size
32 kB
Program Memory Type
Flash
Stock information temporarily unavailable.
EGP 542.20
EGP 542.20 Each (ex VAT)
Infineon, 12bit ARM Cortex M0+, PSOC™ 4100S Max Microcontroller, 48MHz, 384 KB Flash, 100-Pin TQFP
Select packaging type
Standard
1
EGP 542.20
EGP 542.20 Each (ex VAT)
Infineon, 12bit ARM Cortex M0+, PSOC™ 4100S Max Microcontroller, 48MHz, 384 KB Flash, 100-Pin TQFP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
PSoC™ 4100S Max
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M0+
Data Bus Width
12bit
Program Memory Size
384 kB
Maximum Frequency
48MHz
RAM Size
32 kB
Program Memory Type
Flash