Technical Document
Specifications
Brand
InfineonSensor Type
Hall Effect Sensors
Mounting Type
Through Hole
Magnetic Type
Unipolar
Maximum Operating Supply Voltage
18 V
Minimum Operating Supply Voltage
2.7 V
Package Type
SSOP
Height
3.29mm
Dimensions
4.16 x 1.52 x 3.29mm
Pin Count
3
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Typical Magnetic Sensor Hysteresis
1.5 mT
Product details
Hall Effect Switches, Infineon
A range of Hall Effect switching ICs from Infineon available with both standard and latching operation.
Hall Effect Sensors, Infineon
A range of integrated circuits from Infineon utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
EGP 391.95
EGP 78.39 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 391.95
EGP 78.39 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonSensor Type
Hall Effect Sensors
Mounting Type
Through Hole
Magnetic Type
Unipolar
Maximum Operating Supply Voltage
18 V
Minimum Operating Supply Voltage
2.7 V
Package Type
SSOP
Height
3.29mm
Dimensions
4.16 x 1.52 x 3.29mm
Pin Count
3
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Typical Magnetic Sensor Hysteresis
1.5 mT
Product details
Hall Effect Switches, Infineon
A range of Hall Effect switching ICs from Infineon available with both standard and latching operation.
Hall Effect Sensors, Infineon
A range of integrated circuits from Infineon utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.