Infineon OptiMOS Power Transistor SiC P-Channel MOSFET, 2.7 A, 150 V, 8-Pin PG-TSDSON-8 FL ISZ15EP15LMATMA1

RS Stock No.: 284-791Brand: InfineonManufacturers Part No.: ISZ15EP15LMATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

2.7 A

Maximum Drain Source Voltage

150 V

Series

OptiMOS Power Transistor

Package Type

PG-TSDSON-8 FL

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 281,000.00

EGP 56.20 Each (On a Reel of 5000) (ex VAT)

Infineon OptiMOS Power Transistor SiC P-Channel MOSFET, 2.7 A, 150 V, 8-Pin PG-TSDSON-8 FL ISZ15EP15LMATMA1

EGP 281,000.00

EGP 56.20 Each (On a Reel of 5000) (ex VAT)

Infineon OptiMOS Power Transistor SiC P-Channel MOSFET, 2.7 A, 150 V, 8-Pin PG-TSDSON-8 FL ISZ15EP15LMATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

2.7 A

Maximum Drain Source Voltage

150 V

Series

OptiMOS Power Transistor

Package Type

PG-TSDSON-8 FL

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more