Infineon N-Channel MOSFET, 230 A, 100 V, 8-Pin SuperSO8 5 x 6 ISC022N10NM6ATMA1

RS Stock No.: 235-4863Brand: InfineonManufacturers Part No.: ISC022N10NM6ATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

230 A

Maximum Drain Source Voltage

100 V

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 381.58

EGP 381.58 Each (ex VAT)

Infineon N-Channel MOSFET, 230 A, 100 V, 8-Pin SuperSO8 5 x 6 ISC022N10NM6ATMA1
Select packaging type

EGP 381.58

EGP 381.58 Each (ex VAT)

Infineon N-Channel MOSFET, 230 A, 100 V, 8-Pin SuperSO8 5 x 6 ISC022N10NM6ATMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

230 A

Maximum Drain Source Voltage

100 V

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more