Infineon HEXFET N-Channel MOSFET, 57 A, 100 V, 3-Pin TO-247AC IRFP3710PBF

Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
57 A
Maximum Drain Source Voltage
100 V
Package Type
TO-247AC
Series
HEXFET
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
25 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
200 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Transistor Material
Si
Number of Elements per Chip
1
Length
15.9mm
Typical Gate Charge @ Vgs
190 nC @ 10 V
Maximum Operating Temperature
+175 °C
Width
5.3mm
Height
20.3mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.3V
Product details
N-Channel Power MOSFET 100V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
EGP 223.92
EGP 223.92 Each (ex VAT)
Standard
1
EGP 223.92
EGP 223.92 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
57 A
Maximum Drain Source Voltage
100 V
Package Type
TO-247AC
Series
HEXFET
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
25 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
200 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Transistor Material
Si
Number of Elements per Chip
1
Length
15.9mm
Typical Gate Charge @ Vgs
190 nC @ 10 V
Maximum Operating Temperature
+175 °C
Width
5.3mm
Height
20.3mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.3V
Product details
N-Channel Power MOSFET 100V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.