Infineon HEXFET P-Channel MOSFET, 19 A, 55 V, 3-Pin TO-220AB IRF9Z34NPBF

Technical Document
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
19 A
Maximum Drain Source Voltage
55 V
Package Type
TO-220AB
Series
HEXFET
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
100 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
68 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Transistor Material
Si
Number of Elements per Chip
1
Length
10.54mm
Maximum Operating Temperature
+175 °C
Typical Gate Charge @ Vgs
35 nC @ 10 V
Width
4.69mm
Height
8.77mm
Minimum Operating Temperature
-55 °C
Product details
P-Channel Power MOSFET 40V to 55V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
EGP 60.20
EGP 60.20 Each (ex VAT)
Standard
1
EGP 60.20
EGP 60.20 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
19 A
Maximum Drain Source Voltage
55 V
Package Type
TO-220AB
Series
HEXFET
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
100 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
68 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Transistor Material
Si
Number of Elements per Chip
1
Length
10.54mm
Maximum Operating Temperature
+175 °C
Typical Gate Charge @ Vgs
35 nC @ 10 V
Width
4.69mm
Height
8.77mm
Minimum Operating Temperature
-55 °C
Product details
P-Channel Power MOSFET 40V to 55V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.