Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
81 A
Maximum Drain Source Voltage
20 V
Series
HEXFET
Package Type
DirectFET ISOMETRIC
Mounting Type
Surface Mount
Maximum Drain Source Resistance
0.0064 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.45V
Number of Elements per Chip
1
Transistor Material
Silicon
EGP 387,168.00
EGP 80.66 Each (On a Reel of 4800) (ex VAT)
4800
EGP 387,168.00
EGP 80.66 Each (On a Reel of 4800) (ex VAT)
4800
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
81 A
Maximum Drain Source Voltage
20 V
Series
HEXFET
Package Type
DirectFET ISOMETRIC
Mounting Type
Surface Mount
Maximum Drain Source Resistance
0.0064 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.45V
Number of Elements per Chip
1
Transistor Material
Silicon