Technical Document
Specifications
Brand
InfineonController Type
Buck Controller
Number of Outputs
1
Width
7mm
Maximum Switching Frequency
1.5 MHz
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
26
Stock information temporarily unavailable.
EGP 473.72
EGP 473.72 Each (ex VAT)
Infineon IR38064MTRPBF, Buck Controller 1.5 MHz 26-Pin, QFN
Select packaging type
Standard
1
EGP 473.72
EGP 473.72 Each (ex VAT)
Infineon IR38064MTRPBF, Buck Controller 1.5 MHz 26-Pin, QFN
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonController Type
Buck Controller
Number of Outputs
1
Width
7mm
Maximum Switching Frequency
1.5 MHz
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
26