Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
18 A
Maximum Drain Source Voltage
650 V
Series
CoolMOS™ C7
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.125 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Number of Elements per Chip
1
Transistor Material
Si
EGP 6,400.80
EGP 213.36 Each (In a Tube of 30) (ex VAT)
30
EGP 6,400.80
EGP 213.36 Each (In a Tube of 30) (ex VAT)
30
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
18 A
Maximum Drain Source Voltage
650 V
Series
CoolMOS™ C7
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.125 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Number of Elements per Chip
1
Transistor Material
Si