Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
18 A
Maximum Drain Source Voltage
600 V
Series
CoolMOS™ P7
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.18 Ω
Maximum Gate Threshold Voltage
4V
Number of Elements per Chip
1
Transistor Material
Si
EGP 6,346.20
EGP 211.54 Each (In a Tube of 30) (ex VAT)
30
EGP 6,346.20
EGP 211.54 Each (In a Tube of 30) (ex VAT)
30
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
18 A
Maximum Drain Source Voltage
600 V
Series
CoolMOS™ P7
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.18 Ω
Maximum Gate Threshold Voltage
4V
Number of Elements per Chip
1
Transistor Material
Si