Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
143 A
Maximum Drain Source Voltage
150 V
Package Type
PG-HSOG-8
Mounting Type
Surface Mount
Pin Count
8
Number of Elements per Chip
1
Stock information temporarily unavailable.
EGP 521.35
EGP 521.35 Each (ex VAT)
Infineon N-Channel MOSFET, 143 A, 150 V, 8-Pin PG-HSOG-8 IPTG054N15NM5ATMA1
Select packaging type
Standard
1
EGP 521.35
EGP 521.35 Each (ex VAT)
Infineon N-Channel MOSFET, 143 A, 150 V, 8-Pin PG-HSOG-8 IPTG054N15NM5ATMA1
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
143 A
Maximum Drain Source Voltage
150 V
Package Type
PG-HSOG-8
Mounting Type
Surface Mount
Pin Count
8
Number of Elements per Chip
1