Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon N-Channel MOSFET, 12 A, 700 V, 3-Pin TO-220 IPP65R190CFD7XKSA1

RS Stock No.: 236-3668Brand: InfineonManufacturers Part No.: IPP65R190CFD7XKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

700 V

Series

CoolMOS™

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.19 Ω

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 531.40

EGP 106.28 Each (In a Pack of 5) (ex VAT)

Infineon N-Channel MOSFET, 12 A, 700 V, 3-Pin TO-220 IPP65R190CFD7XKSA1
Select packaging type

EGP 531.40

EGP 106.28 Each (In a Pack of 5) (ex VAT)

Infineon N-Channel MOSFET, 12 A, 700 V, 3-Pin TO-220 IPP65R190CFD7XKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

700 V

Series

CoolMOS™

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.19 Ω

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more