Infineon CoolMOS™ P7 N-Channel MOSFET, 1.9 A, 800 V, 3-Pin DPAK IPD80R3K3P7ATMA1

RS Stock No.: 214-9050Brand: InfineonManufacturers Part No.: IPD80R3K3P7ATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

1.9 A

Maximum Drain Source Voltage

800 V

Series

CoolMOS™ P7

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.3 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 62,975.00

EGP 25.19 Each (On a Reel of 2500) (ex VAT)

Infineon CoolMOS™ P7 N-Channel MOSFET, 1.9 A, 800 V, 3-Pin DPAK IPD80R3K3P7ATMA1

EGP 62,975.00

EGP 25.19 Each (On a Reel of 2500) (ex VAT)

Infineon CoolMOS™ P7 N-Channel MOSFET, 1.9 A, 800 V, 3-Pin DPAK IPD80R3K3P7ATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

1.9 A

Maximum Drain Source Voltage

800 V

Series

CoolMOS™ P7

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.3 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more