Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
4 A
Maximum Drain Source Voltage
800 V
Series
CoolMOS™ P7
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
1.4 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
32 W
Maximum Gate Source Voltage
-30 V, +30 V
Number of Elements per Chip
1
Length
6.73mm
Typical Gate Charge @ Vgs
10 nC @ 10 V
Maximum Operating Temperature
+150 °C
Width
6.22mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
0.9V
Height
2.41mm
Product details
Infineon CoolMOS™P7 Power MOSFET
The 800V CoolMOS P7 Power MOSFET family establishes even higher efficiency and thermal performance. Suitable applications are power adapters, LED lighting, audio, industrial and auxiliary power.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
EGP 178.20
EGP 35.64 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 178.20
EGP 35.64 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
4 A
Maximum Drain Source Voltage
800 V
Series
CoolMOS™ P7
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
1.4 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
32 W
Maximum Gate Source Voltage
-30 V, +30 V
Number of Elements per Chip
1
Length
6.73mm
Typical Gate Charge @ Vgs
10 nC @ 10 V
Maximum Operating Temperature
+150 °C
Width
6.22mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
0.9V
Height
2.41mm
Product details
Infineon CoolMOS™P7 Power MOSFET
The 800V CoolMOS P7 Power MOSFET family establishes even higher efficiency and thermal performance. Suitable applications are power adapters, LED lighting, audio, industrial and auxiliary power.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.