Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
131 A
Maximum Drain Source Voltage
40 V
Package Type
PG-TO252-3
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
SiC
Stock information temporarily unavailable.
EGP 78,340.00
EGP 39.17 Each (On a Reel of 2000) (ex VAT)
Infineon Dual SiC N-Channel MOSFET, 131 A, 40 V, 3-Pin PG-TO252-3 IPD029N04NF2SATMA1
2000
EGP 78,340.00
EGP 39.17 Each (On a Reel of 2000) (ex VAT)
Infineon Dual SiC N-Channel MOSFET, 131 A, 40 V, 3-Pin PG-TO252-3 IPD029N04NF2SATMA1
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
131 A
Maximum Drain Source Voltage
40 V
Package Type
PG-TO252-3
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
SiC