Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
50 A
Maximum Drain Source Voltage
16 V
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Stock information temporarily unavailable.
EGP 133.55
EGP 26.71 Each (In a Pack of 5) (ex VAT)
Infineon N-Channel MOSFET Transistor, 50 A, 16 V, 8-Pin SuperSO8 5 x 6 IPC50N04S5L5R5ATMA1
Select packaging type
Standard
5
EGP 133.55
EGP 26.71 Each (In a Pack of 5) (ex VAT)
Infineon N-Channel MOSFET Transistor, 50 A, 16 V, 8-Pin SuperSO8 5 x 6 IPC50N04S5L5R5ATMA1
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
50 A
Maximum Drain Source Voltage
16 V
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8