Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
100 A
Maximum Drain Source Voltage
16 V
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Number of Elements per Chip
1
EGP 338.84
EGP 169.42 Each (In a Pack of 2) (ex VAT)
Infineon N-Channel MOSFET, 100 A, 16 V, 8-Pin SuperSO8 5 x 6 IPC100N04S5L1R5ATMA1
Select packaging type
Standard
2
EGP 338.84
EGP 169.42 Each (In a Pack of 2) (ex VAT)
Infineon N-Channel MOSFET, 100 A, 16 V, 8-Pin SuperSO8 5 x 6 IPC100N04S5L1R5ATMA1
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
100 A
Maximum Drain Source Voltage
16 V
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Number of Elements per Chip
1