Infineon OptiMOS P P-Channel MOSFET, 80 A, 40 V, 3-Pin D2PAK IPB80P04P407ATMA1

RS Stock No.: 826-9487PBrand: InfineonManufacturers Part No.: IPB80P04P407ATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS P

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

88 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10mm

Typical Gate Charge @ Vgs

68 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

9.25mm

Transistor Material

Si

Number of Elements per Chip

1

Height

4.4mm

Minimum Operating Temperature

-55 °C

Product details

Infineon OptiMOS™P P-Channel Power MOSFETs

The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.

Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon OptiMOS P P-Channel MOSFET, 80 A, 40 V, 3-Pin D2PAK IPB80P04P407ATMA1
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon OptiMOS P P-Channel MOSFET, 80 A, 40 V, 3-Pin D2PAK IPB80P04P407ATMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS P

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

88 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10mm

Typical Gate Charge @ Vgs

68 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

9.25mm

Transistor Material

Si

Number of Elements per Chip

1

Height

4.4mm

Minimum Operating Temperature

-55 °C

Product details

Infineon OptiMOS™P P-Channel Power MOSFETs

The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.

Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more