Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
10.3 A
Maximum Drain Source Voltage
600 V
Series
CoolMOS™ CE
Package Type
TO-220 FP
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
1.4 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
28 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Number of Elements per Chip
1
Width
4.9mm
Length
11.3mm
Typical Gate Charge @ Vgs
20.5 nC @ 10 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Forward Diode Voltage
0.9V
Height
16.27mm
Country of Origin
China
Product details
Infineon CoolMOS™ CE Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
5
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
10.3 A
Maximum Drain Source Voltage
600 V
Series
CoolMOS™ CE
Package Type
TO-220 FP
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
1.4 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
28 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Number of Elements per Chip
1
Width
4.9mm
Length
11.3mm
Typical Gate Charge @ Vgs
20.5 nC @ 10 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Forward Diode Voltage
0.9V
Height
16.27mm
Country of Origin
China
Product details
Infineon CoolMOS™ CE Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.