Infineon CoolMOS™ CE N-Channel MOSFET, 6.8 A, 600 V, 3-Pin TO-220 FP IPA60R1K0CEXKSA1

RS Stock No.: 218-3001Brand: InfineonManufacturers Part No.: IPA60R1K0CEXKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

6.8 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ CE

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1 Ω

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 905.80

EGP 45.29 Each (In a Pack of 20) (ex VAT)

Infineon CoolMOS™ CE N-Channel MOSFET, 6.8 A, 600 V, 3-Pin TO-220 FP IPA60R1K0CEXKSA1
Select packaging type

EGP 905.80

EGP 45.29 Each (In a Pack of 20) (ex VAT)

Infineon CoolMOS™ CE N-Channel MOSFET, 6.8 A, 600 V, 3-Pin TO-220 FP IPA60R1K0CEXKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

6.8 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ CE

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1 Ω

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more