Infineon CoolMOS™ CFD7 N-Channel MOSFET, 11 A, 600 V, 3-Pin TO-220 FP IPA60R125CFD7XKSA1

RS Stock No.: 218-2995Brand: InfineonManufacturers Part No.: IPA60R125CFD7XKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220 FP

Series

CoolMOS™ CFD7

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.125 Ω

Maximum Gate Threshold Voltage

4.5V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 7,920.00

EGP 158.40 Each (In a Tube of 50) (ex VAT)

Infineon CoolMOS™ CFD7 N-Channel MOSFET, 11 A, 600 V, 3-Pin TO-220 FP IPA60R125CFD7XKSA1

EGP 7,920.00

EGP 158.40 Each (In a Tube of 50) (ex VAT)

Infineon CoolMOS™ CFD7 N-Channel MOSFET, 11 A, 600 V, 3-Pin TO-220 FP IPA60R125CFD7XKSA1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220 FP

Series

CoolMOS™ CFD7

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.125 Ω

Maximum Gate Threshold Voltage

4.5V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more